A4970SLBTR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4970SLBTR-T

DigiKey Part Number
620-1437-2-ND - Tape & Reel (TR)
620-1437-1-ND - Cut Tape (CT)
620-1437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4970SLBTR-T
Description
IC MOTOR DRIVER BIPOLAR 24SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS On/Off 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
A4970SLBTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
7.45V ~ 45V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.22000kr.25.22
10kr.19.05300kr.190.53
25kr.17.51040kr.437.76
100kr.15.81630kr.1,581.63
250kr.15.00852kr.3,752.13
500kr.14.52160kr.7,260.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.12083kr.14,120.83
2.000kr.13.79098kr.27,581.96
3.000kr.13.62590kr.40,877.70
Manufacturers Standard Package
Unit Price without VAT:kr.25.22000
Unit Price with VAT:kr.31.52500