
A4952ELYTR-T | |
|---|---|
DigiKey Part Number | 620-1451-2-ND - Tape & Reel (TR) 620-1451-1-ND - Cut Tape (CT) 620-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4952ELYTR-T |
Description | IC MOTOR DRIVER 8V-40V 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4952ELYTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 40V |
Part Status Active | Voltage - Load 8V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 10-MSOP-EP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.11.29200 | kr.112.92 |
| 25 | kr.10.30880 | kr.257.72 |
| 100 | kr.9.22600 | kr.922.60 |
| 250 | kr.8.71040 | kr.2,177.60 |
| 500 | kr.8.46732 | kr.4,233.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.75965 | kr.31,038.60 |
| 8.000 | kr.7.61704 | kr.60,936.32 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |





