
A4946GLPTR-T | |
|---|---|
DigiKey Part Number | 620-A4946GLPTR-TTR-ND - Tape & Reel (TR) 620-A4946GLPTR-TCT-ND - Cut Tape (CT) 620-A4946GLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4946GLPTR-T |
Description | IC FAN DRIVER BLDC TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1.91A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.14.69853 | kr.58,794.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.20.64300 | kr.206.43 |
| 25 | kr.18.98720 | kr.474.68 |
| 100 | kr.17.16620 | kr.1,716.62 |
| 250 | kr.16.29812 | kr.4,074.53 |
| 500 | kr.16.24688 | kr.8,123.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.16.59800 | kr.165.98 |
| 25 | kr.15.22600 | kr.380.65 |
| 100 | kr.13.71660 | kr.1,371.66 |
| 250 | kr.12.99700 | kr.3,249.25 |
| 500 | kr.12.84306 | kr.6,421.53 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |

