
A4933KJPTR-T | |
|---|---|
DigiKey Part Number | 620-A4933KJPTR-TTR-ND - Tape & Reel (TR) 620-A4933KJPTR-TCT-ND - Cut Tape (CT) 620-A4933KJPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4933KJPTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 48LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A4933KJPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.97000 | kr.35.97 |
| 10 | kr.27.50100 | kr.275.01 |
| 25 | kr.25.39000 | kr.634.75 |
| 100 | kr.23.06820 | kr.2,306.82 |
| 250 | kr.21.96096 | kr.5,490.24 |
| 500 | kr.21.29370 | kr.10,646.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.18.64000 | kr.27,960.00 |
| Unit Price without VAT: | kr.35.97000 |
|---|---|
| Unit Price with VAT: | kr.44.96250 |


