Motor Driver NMOS PWM 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4930GETTR-T

DigiKey Part Number
620-A4930GETTR-TTR-ND - Tape & Reel (TR)
620-A4930GETTR-TCT-ND - Cut Tape (CT)
620-A4930GETTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4930GETTR-T
Description
IC MOTOR DRIVER 8V-36V 28QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A4930GETTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
8V ~ 36V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
10kr.7.98600kr.79.86
25kr.7.25560kr.181.39
100kr.6.45250kr.645.25
250kr.6.07016kr.1,517.54
500kr.5.83946kr.2,919.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.55449kr.8,331.74
3.000kr.5.41509kr.16,245.27
4.500kr.5.34524kr.24,053.58
7.500kr.5.26789kr.39,509.18
10.500kr.5.22267kr.54,838.03
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250