24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4928KLPTR-T

DigiKey Part Number
620-1979-2-ND - Tape & Reel (TR)
620-1979-1-ND - Cut Tape (CT)
620-1979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4928KLPTR-T
Description
IC GATE DRVR HALF-BRIDGE 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 50V
Logic Voltage - VIL, VIH
1.5V, 3.5V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.13.78783kr.165,453.96
Manufacturers Standard Package
Unit Price without VAT:kr.13.78783
Unit Price with VAT:kr.17.23479