AMT49413GEVATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4918KEVSR-5-T

DigiKey Part Number
620-A4918KEVSR-5-TTR-ND - Tape & Reel (TR)
620-A4918KEVSR-5-TCT-ND - Cut Tape (CT)
620-A4918KEVSR-5-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4918KEVSR-5-T
Description
AUTOMOTIVE 3 PHASE GATE DRIVER W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS SPI 48-QFN-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
4.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
5kr.24.67800kr.123.39
10kr.23.61600kr.236.16
25kr.22.34880kr.558.72
50kr.21.48220kr.1,074.11
100kr.20.68800kr.2,068.80
500kr.19.09018kr.9,545.09
1.000kr.18.99648kr.18,996.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.17.09895kr.68,395.80
Manufacturers Standard Package
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000