


A4409KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1764-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4409KLPTR-T |
Description | IC REG TRPL BUCK/BST/LNR 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (2) 400kHz ~ 2.4MHz 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 400kHz ~ 2.4MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.3V, 800mA | |
Voltage/Current - Output 2 | 6V/6.6V, 1A | |
Voltage/Current - Output 3 | 5V, 150mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 3V ~ 36V | |
Operating Temperature | -40°C ~ 135°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.13.02990 | kr.156,358.80 |
| Unit Price without VAT: | kr.13.02990 |
|---|---|
| Unit Price with VAT: | kr.16.28738 |

