PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2.2MHz 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2.2MHz 20-TSSOP-EP
How Smart Healthcare is Changing Lives

A4405KLPTR-T

DigiKey Part Number
620-A4405KLPTR-TTR-ND - Tape & Reel (TR)
620-A4405KLPTR-TCT-ND - Cut Tape (CT)
620-A4405KLPTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4405KLPTR-T
Description
IC REG QUAD BUCK/LINEAR 20TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2.2MHz 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (3)
Number of Outputs
4
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
5.45V, 2.5A
Voltage/Current - Output 2
5V
Voltage/Current - Output 3
3.3V, 500mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.76000kr.22.76
10kr.17.13600kr.171.36
25kr.15.72520kr.393.13
100kr.14.17170kr.1,417.17
250kr.13.43048kr.3,357.62
500kr.13.28116kr.6,640.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.12.06477kr.48,259.08
Manufacturers Standard Package
Unit Price without VAT:kr.22.76000
Unit Price with VAT:kr.28.45000