
A3977KLP | |
---|---|
DigiKey Part Number | A3977KLP-ND |
Manufacturer | |
Manufacturer Product Number | A3977KLP |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |