A3977KEDTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 12.934
Unit Price: kr.27.90000
Datasheet
44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3977KEDTR-T

DigiKey Part Number
620-1144-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3977KEDTR-T
Description
IC MTR DRVR BIPOLR 3-5.5V 44PLCC
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types