A3966SLB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.104
Unit Price: kr.56.97000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.314
Unit Price: kr.19.61000
Datasheet
Bipolar Motor Driver Bipolar Parallel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3966SLB

DigiKey Part Number
A3966SLB-ND
Manufacturer
Manufacturer Product Number
A3966SLB
Description
IC MTRDRV BIPLR 4.75-5.5V 16SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
650mA
Voltage - Supply
4.75V ~ 5.5V
Voltage - Load
4.75V ~ 30V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types