
A3959SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1137-2-ND - Tape & Reel (TR) 620-1137-1-ND - Cut Tape (CT) 620-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3959SLPTR-T |
Description | IC MOTOR DRVR 4.5V-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3959SLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 9.5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.72000 | kr.34.72 |
| 10 | kr.26.52400 | kr.265.24 |
| 25 | kr.24.46480 | kr.611.62 |
| 100 | kr.22.20150 | kr.2,220.15 |
| 250 | kr.21.24988 | kr.5,312.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.19.13599 | kr.76,543.96 |
| Unit Price without VAT: | kr.34.72000 |
|---|---|
| Unit Price with VAT: | kr.43.40000 |










