Motor Driver DMOS Parallel 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3959SLP

DigiKey Part Number
A3959SLP-ND
Manufacturer
Manufacturer Product Number
A3959SLP
Description
IC MOTOR DRVR 4.5V-5.5V 28TSSOP
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
9.5V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types