
A3959SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1136-2-ND - Tape & Reel (TR) 620-1136-1-ND - Cut Tape (CT) 620-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3959SLBTR-T |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3959SLBTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 9.5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.46000 | kr.41.46 |
| 10 | kr.31.85200 | kr.318.52 |
| 25 | kr.29.45040 | kr.736.26 |
| 100 | kr.26.81000 | kr.2,681.00 |
| 250 | kr.25.89180 | kr.6,472.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.53796 | kr.24,537.96 |
| Unit Price without VAT: | kr.41.46000 |
|---|---|
| Unit Price with VAT: | kr.51.82500 |

