
A31315LOLATR-XZ-S-SE-10 | |
|---|---|
DigiKey Part Number | 620-A31315LOLATR-XZ-S-SE-10TR-ND - Tape & Reel (TR) 620-A31315LOLATR-XZ-S-SE-10CT-ND - Cut Tape (CT) 620-A31315LOLATR-XZ-S-SE-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31315LOLATR-XZ-S-SE-10 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.3% | |
Resistance | 1.2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.33000 | kr.19.33 |
| 5 | kr.17.26800 | kr.86.34 |
| 10 | kr.16.49900 | kr.164.99 |
| 25 | kr.15.57240 | kr.389.31 |
| 50 | kr.14.94280 | kr.747.14 |
| 100 | kr.14.36480 | kr.1,436.48 |
| 500 | kr.13.20244 | kr.6,601.22 |
| 1.000 | kr.12.76954 | kr.12,769.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.40000 | kr.31,200.00 |
| Unit Price without VAT: | kr.19.33000 |
|---|---|
| Unit Price with VAT: | kr.24.16250 |



