AHV85040GEJTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31301EEJASR-XYZ-IC-20

DigiKey Part Number
620-A31301EEJASR-XYZ-IC-20TR-ND - Tape & Reel (TR)
620-A31301EEJASR-XYZ-IC-20CT-ND - Cut Tape (CT)
620-A31301EEJASR-XYZ-IC-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A31301EEJASR-XYZ-IC-20
Description
3D MAGNETIC SENSOR WITH CORDIC A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±200mT
Voltage - Supply
2.65V ~ 3.6V
Current - Supply (Max)
4.75mA
Current - Output (Max)
-
Resolution
15 b
Bandwidth
391Hz
Operating Temperature
-40°C ~ 85°C
Features
Programmable, Sleep Mode
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
5kr.8.01200kr.40.06
10kr.7.62900kr.76.29
25kr.7.16280kr.179.07
50kr.6.84420kr.342.21
100kr.6.55420kr.655.42
500kr.5.97044kr.2,985.22
1.000kr.5.75322kr.5,753.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.27189kr.31,631.34
12.000kr.5.11273kr.61,352.76
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250