DCNLEV50-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 610
Unit Price: kr.161.29000
Datasheet
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLEV50-C

DigiKey Part Number
5346-DCNLEV50-C-ND
Manufacturer
Manufacturer Product Number
DCNLEV50-C
Description
DC CONTACTOR 24V RELAY 50A 900V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
50 A
Switching Voltage
750VDC - Nom
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
25 ms
Release Time
10 ms
Coil Current
250 mA
Coil Power
6W
Coil Resistance
96Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes