
A17301PUCFTN | |
|---|---|
DigiKey Part Number | 620-2015-2-ND - Tape & Reel (TR) 620-2015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A17301PUCFTN |
Description | 3-WIRE TRUE ZERO-SPEED DIFFERENT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 26.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C (TA) | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.13.60600 | kr.136.06 |
| 25 | kr.12.61920 | kr.315.48 |
| 100 | kr.11.24020 | kr.1,124.02 |
| 250 | kr.10.43056 | kr.2,607.64 |
| 500 | kr.9.87924 | kr.4,939.62 |
| 1.000 | kr.9.38155 | kr.9,381.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.54347 | kr.34,173.88 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

