
A1366LKTTN-5-T | |
|---|---|
DigiKey Part Number | 620-1656-2-ND - Tape & Reel (TR) 620-1656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1366LKTTN-5-T |
Description | SENSOR HALL EFFECT ANALOG 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 5 | kr.18.15000 | kr.90.75 |
| 10 | kr.17.34400 | kr.173.44 |
| 25 | kr.16.38160 | kr.409.54 |
| 50 | kr.15.72100 | kr.786.05 |
| 100 | kr.15.11680 | kr.1,511.68 |
| 500 | kr.13.90118 | kr.6,950.59 |
| 1.000 | kr.13.46400 | kr.13,464.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.11.00000 | kr.44,000.00 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

