SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1325LLHLT-T

DigiKey Part Number
620-1401-2-ND - Tape & Reel (TR)
620-1401-1-ND - Cut Tape (CT)
620-1401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1325LLHLT-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
9mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
17kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.90000kr.8.90
5kr.7.87000kr.39.35
10kr.7.48800kr.74.88
25kr.7.03040kr.175.76
50kr.6.71700kr.335.85
100kr.6.43130kr.643.13
500kr.5.85634kr.2,928.17
1.000kr.5.64259kr.5,642.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.33963kr.16,018.89
6.000kr.5.16884kr.31,013.04
9.000kr.5.07555kr.45,679.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.90000
Unit Price with VAT:kr.11.12500