
A1319LLHLT-5-T | |
|---|---|
DigiKey Part Number | 620-1507-2-ND - Tape & Reel (TR) 620-1507-1-ND - Cut Tape (CT) 620-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1319LLHLT-5-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.57000 | kr.11.57 |
| 5 | kr.10.27600 | kr.51.38 |
| 10 | kr.9.79300 | kr.97.93 |
| 25 | kr.9.21040 | kr.230.26 |
| 50 | kr.8.81300 | kr.440.65 |
| 100 | kr.8.44970 | kr.844.97 |
| 500 | kr.7.71922 | kr.3,859.61 |
| 1.000 | kr.7.44742 | kr.7,447.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.06205 | kr.21,186.15 |
| 6.000 | kr.6.84477 | kr.41,068.62 |
| 9.000 | kr.6.72607 | kr.60,534.63 |
| Unit Price without VAT: | kr.11.57000 |
|---|---|
| Unit Price with VAT: | kr.14.46250 |

