Hall Effect Sensor Single Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1318LLHLT-2-T

DigiKey Part Number
620-1508-2-ND - Tape & Reel (TR)
620-1508-1-ND - Cut Tape (CT)
620-1508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1318LLHLT-2-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
3V ~ 3.63V
Current - Supply (Max)
10mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
5kr.12.26800kr.61.34
10kr.11.69000kr.116.90
25kr.11.00560kr.275.14
50kr.10.53880kr.526.94
100kr.10.11050kr.1,011.05
500kr.9.25020kr.4,625.10
1.000kr.8.92998kr.8,929.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.47605kr.25,428.15
6.000kr.8.22007kr.49,320.42
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500