
A1309LLHLX-RP9-T | |
---|---|
DigiKey Part Number | A1309LLHLX-RP9-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1309LLHLX-RP9-T |
Description | SENSOR HALL EFFECT ANALOG SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | - | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30.000 | kr.4.44895 | kr.133,468.50 |
Unit Price without VAT: | kr.4.44895 |
---|---|
Unit Price with VAT: | kr.5.56119 |