Hall Effect Sensor Single Axis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1308LLHLX-2-T

DigiKey Part Number
620-A1308LLHLX-2-TTR-ND - Tape & Reel (TR)
620-A1308LLHLX-2-TCT-ND - Cut Tape (CT)
620-A1308LLHLX-2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1308LLHLX-2-T
Description
SEN HALL EFFECT ANALOG VOLTAGE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
11.5mA
Current - Output (Max)
2mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
5kr.9.32000kr.46.60
10kr.8.87600kr.88.76
25kr.8.34080kr.208.52
50kr.7.97700kr.398.85
100kr.7.64290kr.764.29
500kr.6.97146kr.3,485.73
1.000kr.6.72154kr.6,721.54
5.000kr.6.21863kr.31,093.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.6.03124kr.60,312.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000