Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1262LLHLX-T

DigiKey Part Number
620-1762-2-ND - Tape & Reel (TR)
620-1762-1-ND - Cut Tape (CT)
620-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1262LLHLX-T
Description
MAGNETIC SWITCH LATCH SOT23W-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W-5
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
5kr.6.03200kr.30.16
10kr.5.72300kr.57.23
25kr.5.36000kr.134.00
50kr.5.11320kr.255.66
100kr.4.88740kr.488.74
500kr.4.43400kr.2,217.00
1.000kr.4.26540kr.4,265.40
5.000kr.3.92625kr.19,631.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.79996kr.37,999.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500