Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1262LLHLT-T

DigiKey Part Number
620-1760-2-ND - Tape & Reel (TR)
620-1760-1-ND - Cut Tape (CT)
620-1760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1262LLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W-5
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
5kr.7.16400kr.35.82
10kr.6.80900kr.68.09
25kr.6.38640kr.159.66
50kr.6.09820kr.304.91
100kr.5.83390kr.583.39
500kr.5.30410kr.2,652.05
1.000kr.5.10690kr.5,106.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.82747kr.14,482.41
6.000kr.4.66997kr.28,019.82
9.000kr.4.58394kr.41,255.46
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500