
A1262LKTN-Y-T | |
---|---|
DigiKey Part Number | 620-A1262LKTN-Y-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1262LKTN-Y-T |
Description | 2D HALL EFFECT DUAL LATCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | kr.2.67416 | kr.32,089.92 |
24.000 | kr.2.62922 | kr.63,101.28 |
Unit Price without VAT: | kr.2.67416 |
---|---|
Unit Price with VAT: | kr.3.34270 |