
A1260ELHLT-T | |
|---|---|
DigiKey Part Number | 620-A1260ELHLT-TTR-ND - Tape & Reel (TR) 620-A1260ELHLT-TCT-ND - Cut Tape (CT) 620-A1260ELHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1260ELHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 5 | kr.3.69000 | kr.18.45 |
| 10 | kr.3.50000 | kr.35.00 |
| 25 | kr.3.26400 | kr.81.60 |
| 50 | kr.3.10660 | kr.155.33 |
| 100 | kr.2.96200 | kr.296.20 |
| 500 | kr.2.67180 | kr.1,335.90 |
| 1.000 | kr.2.56396 | kr.2,563.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94611 | kr.5,838.33 |
| 6.000 | kr.1.87473 | kr.11,248.38 |
| 9.000 | kr.1.83576 | kr.16,521.84 |
| 15.000 | kr.1.78942 | kr.26,841.30 |
| 21.000 | kr.1.76046 | kr.36,969.66 |
| 30.000 | kr.1.73107 | kr.51,932.10 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

