Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1221LLHLX-T

DigiKey Part Number
620-A1221LLHLX-TTR-ND - Tape & Reel (TR)
620-A1221LLHLX-TCT-ND - Cut Tape (CT)
620-A1221LLHLX-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1221LLHLX-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1221LLHLX-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
5kr.6.67000kr.33.35
10kr.6.34000kr.63.40
25kr.5.94680kr.148.67
50kr.5.67680kr.283.84
100kr.5.42960kr.542.96
500kr.4.93264kr.2,466.32
1.000kr.4.74796kr.4,747.96
5.000kr.4.37625kr.21,881.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.4.23780kr.42,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500