
A1220ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1277-2-ND - Tape & Reel (TR) 620-1277-1-ND - Cut Tape (CT) 620-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1220ELHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1220ELHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 5 | kr.6.01000 | kr.30.05 |
| 10 | kr.5.70600 | kr.57.06 |
| 25 | kr.5.34320 | kr.133.58 |
| 50 | kr.5.09860 | kr.254.93 |
| 100 | kr.4.87360 | kr.487.36 |
| 500 | kr.4.42202 | kr.2,211.01 |
| 1.000 | kr.4.25420 | kr.4,254.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.01635 | kr.12,049.05 |
| 6.000 | kr.3.88230 | kr.23,293.80 |
| 9.000 | kr.3.80908 | kr.34,281.72 |
| 15.000 | kr.3.72197 | kr.55,829.55 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |



