Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1212LLHLT-T

DigiKey Part Number
620-1017-2-ND - Tape & Reel (TR)
620-1017-1-ND - Cut Tape (CT)
620-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1212LLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1212LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
17mT Trip, -17mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.097
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.76357kr.11,290.71
6.000kr.3.63686kr.21,821.16
9.000kr.3.56767kr.32,109.03
15.000kr.3.48534kr.52,280.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
5kr.5.64200kr.28.21
10kr.5.35700kr.53.57
25kr.5.01880kr.125.47
50kr.4.78680kr.239.34
100kr.4.57370kr.457.37
500kr.4.14712kr.2,073.56
1.000kr.3.98843kr.3,988.43
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
5kr.6.93600kr.34.68
10kr.6.59400kr.65.94
25kr.6.18280kr.154.57
50kr.5.90380kr.295.19
100kr.5.64700kr.564.70
500kr.5.13300kr.2,566.50
1.000kr.4.94178kr.4,941.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000