
| A1211LUA-T | |
|---|---|
| DigiKey Part Number | 620-1016-ND | 
| Manufacturer | |
| Manufacturer Product Number | A1211LUA-T | 
| Description | MAGNETIC SWITCH LATCH 3SIP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A1211LUA-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Function | Latch | |
| Technology | ||
| Polarization | South Pole | |
| Sensing Range | 18mT Trip, -18mT Release | |
| Test Condition | -40°C ~ 150°C | |
| Voltage - Supply | 3.8V ~ 24V | |
| Current - Supply (Max) | 7.5mA | |
| Current - Output (Max) | 25mA | |
| Output Type | Open Drain | |
| Features | - | |
| Operating Temperature | -40°C ~ 150°C (TA) | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 3-SIP | |
| Package / Case | 3-SSIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 | 
| 5 | kr.7.57800 | kr.37.89 | 
| 10 | kr.7.20600 | kr.72.06 | 
| 25 | kr.6.76360 | kr.169.09 | 
| 50 | kr.6.46140 | kr.323.07 | 
| 100 | kr.6.18560 | kr.618.56 | 
| 500 | kr.5.63098 | kr.2,815.49 | 
| 4.000 | kr.5.06203 | kr.20,248.12 | 
| 8.000 | kr.4.90298 | kr.39,223.84 | 
| Unit Price without VAT: | kr.8.58000 | 
|---|---|
| Unit Price with VAT: | kr.10.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark