Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1203LLHLT-T

DigiKey Part Number
620-1011-2-ND - Tape & Reel (TR)
620-1011-1-ND - Cut Tape (CT)
620-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1203LLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1203LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
9.5mT Trip, -9.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.65000kr.9.65
5kr.8.51400kr.42.57
10kr.8.09500kr.80.95
25kr.7.60560kr.190.14
50kr.7.26840kr.363.42
100kr.6.95980kr.695.98
500kr.6.34024kr.3,170.12
1.000kr.6.10985kr.6,109.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.50790kr.16,523.70
6.000kr.5.33251kr.31,995.06
9.000kr.5.23674kr.47,130.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.65000
Unit Price with VAT:kr.12.06250