
A1157LUA-T | |
|---|---|
DigiKey Part Number | 620-1409-ND |
Manufacturer | |
Manufacturer Product Number | A1157LUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 17mA |
Packaging Bulk | Output Type Current Source |
Part Status Last Time Buy | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Mounting Type Through Hole |
Technology | Supplier Device Package 3-SIP |
Polarization South Pole | Package / Case 3-SSIP |
Sensing Range 8mT Trip, 1mT Release | Base Product Number |
Test Condition -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 5 | kr.6.04800 | kr.30.24 |
| 10 | kr.5.74400 | kr.57.44 |
| 25 | kr.5.38120 | kr.134.53 |
| 50 | kr.5.13420 | kr.256.71 |
| 100 | kr.4.90970 | kr.490.97 |
| 500 | kr.4.45778 | kr.2,228.89 |
| 1.000 | kr.4.28971 | kr.4,289.71 |
| 5.000 | kr.3.95162 | kr.19,758.10 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

