
A1150LUA-T | |
|---|---|
DigiKey Part Number  | 620-A1150LUA-T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A1150LUA-T  | 
Description  | MAGNETIC SWITCH UNIPOLAR 3SIP  | 
Customer Reference  | |
Detailed Description  | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Function  | Unipolar Switch  | |
Technology  | ||
Polarization  | South Pole  | |
Sensing Range  | 11mT Trip, 4.5mT Release  | |
Test Condition  | -40°C ~ 150°C  | |
Voltage - Supply  | 3V ~ 24V  | |
Current - Supply (Max)  | 17mA  | |
Current - Output (Max)  | -  | |
Output Type  | Current Source  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 150°C (TA)  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | 3-SIP  | |
Package / Case  | 3-SSIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 | 
| 5 | kr.6.63000 | kr.33.15 | 
| 10 | kr.6.30400 | kr.63.04 | 
| 25 | kr.5.91120 | kr.147.78 | 
| 50 | kr.5.64360 | kr.282.18 | 
| 100 | kr.5.39840 | kr.539.84 | 
| 500 | kr.4.90650 | kr.2,453.25 | 
| 1.000 | kr.4.72358 | kr.4,723.58 | 
| 5.000 | kr.4.35539 | kr.21,776.95 | 
| Unit Price without VAT: | kr.7.55000 | 
|---|---|
| Unit Price with VAT: | kr.9.43750 | 

