Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1122LLHLT-T

DigiKey Part Number
620-1664-2-ND - Tape & Reel (TR)
620-1664-1-ND - Cut Tape (CT)
620-1664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1122LLHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1122LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
20mT Trip, 11mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.702
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
5kr.7.61400kr.38.07
10kr.7.23400kr.72.34
25kr.6.78760kr.169.69
50kr.6.48280kr.324.14
100kr.6.20370kr.620.37
500kr.5.64426kr.2,822.13
1.000kr.5.43599kr.5,435.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.14100kr.15,423.00
6.000kr.4.97467kr.29,848.02
9.000kr.4.88385kr.43,954.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500