
A1120LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1276-2-ND - Tape & Reel (TR) 620-1276-1-ND - Cut Tape (CT) 620-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1120LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1120LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 5 | kr.8.48200 | kr.42.41 |
| 10 | kr.8.07100 | kr.80.71 |
| 25 | kr.7.57760 | kr.189.44 |
| 50 | kr.7.24280 | kr.362.14 |
| 100 | kr.6.93660 | kr.693.66 |
| 500 | kr.6.31984 | kr.3,159.92 |
| 1.000 | kr.6.09046 | kr.6,090.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.76536 | kr.17,296.08 |
| 6.000 | kr.5.58206 | kr.33,492.36 |
| 9.000 | kr.5.48195 | kr.49,337.55 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

