Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1104LLHLT-T

DigiKey Part Number
620-1662-2-ND - Tape & Reel (TR)
620-1662-1-ND - Cut Tape (CT)
620-1662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1104LLHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1104LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
45mT Trip, 2.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
5kr.8.06400kr.40.32
10kr.7.66500kr.76.65
25kr.7.19640kr.179.91
50kr.6.87620kr.343.81
100kr.6.58300kr.658.30
500kr.5.99314kr.2,996.57
1.000kr.5.77375kr.5,773.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.46284kr.16,388.52
6.000kr.5.28755kr.31,725.30
9.000kr.5.19181kr.46,726.29
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250