Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS723KMATR-40AB-T

DigiKey Part Number
620-1743-2-ND - Tape & Reel (TR)
620-1743-1-ND - Cut Tape (CT)
620-1743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS723KMATR-40AB-T
Description
CURRENT SENSOR HE/OL 40A 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS723KMATR-40AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
50mV/A
Frequency
DC ~ 80kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.91000kr.34.91
5kr.31.37800kr.156.89
10kr.30.05400kr.300.54
25kr.28.47720kr.711.93
50kr.27.39960kr.1,369.98
100kr.26.41060kr.2,641.06
500kr.24.42062kr.12,210.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.67931kr.23,679.31
2.000kr.22.99899kr.45,997.98
Manufacturers Standard Package
Unit Price without VAT:kr.34.91000
Unit Price with VAT:kr.43.63750