
A4975SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1439-2-ND - Tape & Reel (TR) 620-1439-1-ND - Cut Tape (CT) 620-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4975SLBTR-T |
Description | IC MTR DRV BIPLR 4.5-5.5V 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A4975SLBTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.15.76300 | kr.157.63 |
| 25 | kr.14.45640 | kr.361.41 |
| 100 | kr.13.01700 | kr.1,301.70 |
| 250 | kr.12.33048 | kr.3,082.62 |
| 500 | kr.11.91692 | kr.5,958.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.57645 | kr.11,576.45 |
| 2.000 | kr.11.29619 | kr.22,592.38 |
| 3.000 | kr.11.15586 | kr.33,467.58 |
| 5.000 | kr.11.00046 | kr.55,002.30 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |



