
A4963GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1686-2-ND - Tape & Reel (TR) 620-1686-1-ND - Cut Tape (CT) 620-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4963GLPTR-T |
Description | IC MOTOR DRIVER 4.2V-50V 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4963GLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.2V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.15.10400 | kr.151.04 |
| 25 | kr.13.84200 | kr.346.05 |
| 100 | kr.12.45380 | kr.1,245.38 |
| 250 | kr.11.79264 | kr.2,948.16 |
| 500 | kr.11.39418 | kr.5,697.09 |
| 1.000 | kr.11.06605 | kr.11,066.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.9.77600 | kr.39,104.00 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |










