
| A4492EESTR-T | |
|---|---|
| DigiKey Part Number | 620-1670-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | A4492EESTR-T | 
| Description | IC REG BUCK ADJ TRPL 20QFN | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 20-WFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 3 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 34V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 30.6V | |
| Current - Output | - | |
| Frequency - Switching | 550kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 20-QFN-EP (4x4) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark