Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1395SEHLT-T

DigiKey Part Number
620-1173-2-ND - Tape & Reel (TR)
620-1173-1-ND - Cut Tape (CT)
620-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1395SEHLT-T
Description
SEN HALL EFT ANLG VOLT 6-MLP/DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
A1395SEHLT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3.2mA
Manufacturer
Allegro MicroSystems
Bandwidth
10kHz
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Sleep Mode, Temperature Compensated
Part Status
Active
Supplier Device Package
6-MLP/DFN (2x3)
Technology
Hall Effect
Mounting Type
Surface Mount
Axis
Single
Package / Case
6-PowerWFDFN
Output Type
Analog Voltage
Base Product Number
Voltage - Supply
2.5V ~ 3.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
5kr.8.78800kr.43.94
10kr.8.36200kr.83.62
25kr.7.85400kr.196.35
50kr.7.50780kr.375.39
100kr.7.19150kr.719.15
500kr.6.55518kr.3,277.59
1.000kr.6.31838kr.6,318.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.98272kr.17,948.16
6.000kr.5.79349kr.34,760.94
9.000kr.5.69013kr.51,211.17
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750