
A1304ELHLX-T | |
|---|---|
DigiKey Part Number | 620-1548-2-ND - Tape & Reel (TR) 620-1548-1-ND - Cut Tape (CT) 620-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1304ELHLX-T |
Description | SENSOR HALL EFFECT ANALOG SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1304ELHLX-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±37.5mT | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 5mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 5 | kr.5.42800 | kr.27.14 |
| 10 | kr.5.15200 | kr.51.52 |
| 25 | kr.4.82560 | kr.120.64 |
| 50 | kr.4.60160 | kr.230.08 |
| 100 | kr.4.39740 | kr.439.74 |
| 500 | kr.3.98694 | kr.1,993.47 |
| 1.000 | kr.3.83443 | kr.3,834.43 |
| 5.000 | kr.3.52749 | kr.17,637.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.90120 | kr.29,012.00 |
| 20.000 | kr.2.81210 | kr.56,242.00 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |








