
A1260LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1757-2-ND - Tape & Reel (TR) 620-1757-1-ND - Cut Tape (CT) 620-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1260LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 5 | kr.4.24800 | kr.21.24 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.76600 | kr.94.15 |
| 50 | kr.3.58720 | kr.179.36 |
| 100 | kr.3.42300 | kr.342.30 |
| 500 | kr.3.09266 | kr.1,546.33 |
| 1.000 | kr.2.97004 | kr.2,970.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.79628 | kr.8,388.84 |
| 6.000 | kr.2.69840 | kr.16,190.40 |
| 9.000 | kr.2.64495 | kr.23,804.55 |
| 15.000 | kr.2.58135 | kr.38,720.25 |
| 21.000 | kr.2.54162 | kr.53,374.02 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |



