
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | Continental Europe | |
Overload Protection | Fuse Holder | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | CEE7/5 (5) | |
Voltage - Input | 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 150J | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CE | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.43000 | kr.42.43 |
Unit Price without VAT: | kr.42.43000 |
---|---|
Unit Price with VAT: | kr.53.03750 |