
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 250 VAC | |
Voltage - Output | 18.5V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 2.4W | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 5°C ~ 50°C | |
Output Connector | Barrel Plug, 1.7mm I.D. x 4.8mm O.D. | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.49" L x 1.93" W x 1.18" H (114.0mm x 49.0mm x 30.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.80000 | kr.47.80 |
| Unit Price without VAT: | kr.47.80000 |
|---|---|
| Unit Price with VAT: | kr.59.75000 |

