CQ3201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Asahi Kasei Microdevices/AKM
In Stock: 293
Unit Price: kr.42.16000
Datasheet
Current Sensor 10.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ3201

DigiKey Part Number
974-1130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ3201
Description
CURRENT SEN HE/OL 10.1A 24-VSOP
Customer Reference
Detailed Description
Current Sensor 10.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
CQ3201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
130mV/A
Frequency
-
Linearity
-
Accuracy
±1.3%
Voltage - Supply
3.3V
Response Time
0.5µs
Current - Supply (Max)
6.2mA
Operating Temperature
-40°C ~ 90°C
Polarization
Bidirectional
Mounting Type
Package / Case
24-LSSOP (0.220", 5.60mm Width), 10 Leads
Supplier Device Package
24-VSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes