
AK4951EN | |
|---|---|
DigiKey Part Number | 974-1064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4951EN |
Description | IC STEREO CODEC 24BIT 32QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-QFN (4x4) |
EDA/CAD Models | AK4951EN Models |
Category | Sigma Delta No |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage - Supply, Analog 2.8V ~ 3.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.6V ~ 1.98V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 32-WFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (4x4) |
Number of ADCs / DACs 1 / 1 | Base Product Number |

